PV4F23011-3R4

Heilind Number:ESWPV4F23011-3R4
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-3R4
ECAD Model:
3D Model

Description:

52-PV4F230113R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-3R4
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230113R4
SKU:ESWPV4F23011-3R4

Detailed Description

Introducing the PV4F23011-3R4, a highly durable and reliable Anti-Vandal Push Button Switch perfect for demanding environments. This Panel Mount, Front installation switch boasts a sleek design and an IP65 rating, ensuring excellent resistance to dust and water ingress. With an actuator type of Button (Flush) and a round shape, it offers a satisfying tactile response. Operating at a rated voltage of 24VDC with an amperage of 2A, this switch is suitable for various applications. The SPDT contact configuration provides versatility in functionality, while the On-On switch function offers convenient control. Featuring a bright Ring illumination powered by 12VDC, it not only enhances visibility but also adds a touch of modernity to any panel. Designed for ease of installation with solder termination, its Circular panel cut-out diameter of 19mm makes it compatible with standard mounting procedures. With an operating temperature range of -20 to 55°C, this switch guarantees reliable performance even in harsh conditions. Perfect for use in industrial, automotive, or marine settings, the PV4F23011-3R4 from the PV4 series is the epitome of quality and functionality in the world of Push Button Switches.