PV4F23011

Heilind Number:ESWPV4F23011
Manufacturer:E-Switch
Manufacturer Number:PV4F23011
ECAD Model:
3D Model

Description:

52-PV4F23011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F23011
SKU:ESWPV4F23011

Detailed Description

Introducing the PV4F23011 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount needs. With a RoHS compliance for environmental responsibility, this switch is designed for durability and performance. Featuring a 2A amperage and a 24VDC rated voltage, it guarantees efficiency in operation. The IP65 rating ensures protection against dust and water, making it suitable for various indoor and outdoor applications. The sleek round actuator with a flush button design not only offers a modern aesthetic but also prevents accidental activation. With a SPDT contact configuration and solder termination type, it guarantees secure and stable connectivity. The panel cut-out diameter of 19mm and a wide operating temperature range from -20 to 55°C further enhance its versatility. Ideal for industrial, automotive, and control panel use, this PV4 series switch is a standout choice in the realm of push button switches. Elevate your setup with the PV4F23011, where quality and performance meet innovation.