PV4F230SS-244

Heilind Number:ESWPV4F230SS-244
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-244
ECAD Model:
3D Model

Description:

52-PV4F230SS244

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-244
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS244
SKU:ESWPV4F230SS-244

Detailed Description

Introducing the PV4F230SS-244, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front installation, this switch ensures secure operation in industrial settings. Its IP65 rating guarantees protection against dust and water ingress, while RoHS compliance underscores its commitment to environmental sustainability. Featuring a durable Button (Flush) actuator and a Round shape for ergonomic use, the PV4 series switch offers a seamless user experience. Operating at a rated voltage of 24 VDC with a contact configuration of SPDT, it provides versatile functionality. The Dot illumination, powered by 12 VDC, enhances visibility in low-light conditions. With a wide operating temperature range of -20 to 55 °C, this switch is built to perform reliably in diverse applications. Ideal for machinery, control panels, and other industrial equipment, the PV4F230SS-244 sets a new standard for durability and performance in push button switches. Elevate your control systems with this premium-quality component.