PV4F230SS-301

Heilind Number:ESWPV4F230SS-301
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-301
ECAD Model:
3D Model

Description:

52-PV4F230SS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-301
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F230SS301
SKU:ESWPV4F230SS-301

Detailed Description

Introducing the PV4F230SS-301, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a robust IP65-rated construction, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The Panel Mount design with a flush Button actuator offers a seamless integration onto control panels, while the 2 A rated current at 24 VDC guarantees efficient power handling. Featuring SPDT contact configuration and On-On switch function, it provides versatile control options. The Ring illumination with 2.8 VDC voltage adds a visual indicator for user convenience. Operating smoothly in temperatures ranging from -20 to 55 °C, this PV4 series switch is a dependable choice for various equipment and machinery. With solder termination and a 19 mm circular panel cut-out diameter, installation is quick and easy. Elevate your control system with the PV4F230SS-301 Push Button Switch.