PV4F230SS-305

Heilind Number:ESWPV4F230SS-305
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-305
ECAD Model:
3D Model

Description:

52-PV4F230SS305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-305
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F230SS305
SKU:ESWPV4F230SS-305

Detailed Description

Introducing the PV4F230SS-305, a sleek and durable anti-vandal push button switch designed for reliability in harsh environments. With a front panel mount configuration and IP65 rating, this switch is perfect for applications where protection against dust and water ingress is essential. The round actuator button, illuminated with a ring light, not only enhances visibility but also adds a modern touch to any panel. Operating at a rated voltage of 24VDC and a current of 2A, it offers efficient performance. The SPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure connections. With an operating temperature range from -20 to 55°C, this switch is built to withstand extreme conditions. Ideal for industrial control panels, security systems, and more, the PV4F230SS-305 is a reliable and stylish choice for your push button switch needs.