PV4F230SS-311

Heilind Number:ESWPV4F230SS-311
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-311
ECAD Model:
3D Model

Description:

52-PV4F230SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F230SS311
SKU:ESWPV4F230SS-311

Detailed Description

Introducing the PV4F230SS-311, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek Panel Mount front and IP65 rating, this switch is built to withstand the harshest conditions. The Round Flush Button actuator ensures smooth operation, while the 24 VDC rated voltage guarantees efficient power usage. Featuring a SPDT contact configuration and On-On switch function, it offers versatile functionality. The Ring illumination adds a touch of sophistication and visibility. Ideal for industrial and outdoor applications, this switch excels in environments with operating temperatures ranging from -20 to 55 °C. Trust in the PV4 series for quality and performance.