PV4F230SS-314

Heilind Number:ESWPV4F230SS-314
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-314
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-314
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS314
SKU:ESWPV4F230SS-314

Detailed Description

Introducing the PV4F230SS-314, an ultra-durable anti-vandal push button switch designed for demanding environments. With a robust IP65 rating, this switch is resistant to water, dust, and physical tampering, making it ideal for outdoor or industrial use. The sleek panel mount design ensures easy installation on any surface, while the flush button actuator provides a seamless and vandal-proof interface. Operating at a rated voltage of 24VDC, this switch is suitable for a wide range of applications. Its SPDT contact configuration offers versatility in signal routing, and the On-On switch function allows for simple two-way control. Illuminated by a 12VDC ring, it provides visibility even in low-light conditions. Crafted for reliability, with a wide operating temperature range of -20 to 55°C, this switch is a dependable choice for any project requiring secure and efficient push-button functionality. Explore the PV4 series and experience quality engineering at your fingertips.