PV4F230SS-315

Heilind Number:ESWPV4F230SS-315
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-315
ECAD Model:
3D Model

Description:

52-PV4F230SS315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-315
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F230SS315
SKU:ESWPV4F230SS-315

Detailed Description

Introducing the PV4F230SS-315, a cutting-edge Anti-Vandal Push Button Switch designed for maximum durability and performance. With a sleek Panel Mount Front design and IP65 rated protection, this switch is perfect for use in demanding environments where reliability is paramount. Featuring a round Flush Button actuator with Ring illumination, it not only provides tactile feedback but also adds a touch of sophistication to any application. Operating at a rated voltage of 24 VDC and an amperage of 2A, it ensures efficient power delivery. The SPDT contact configuration and On-On switch function offer versatility in control applications. Engineered for seamless installation, the Solder termination type and Circular 19mm panel cut-out diameter make setup a breeze. Whether in industrial machinery, outdoor equipment, or public access panels, this PV4 series switch guarantees smooth operation even in harsh conditions, with an operating temperature range of -20 to 55°C. Elevate your control system with the PV4F230SS-315, where durability meets functionality. ROHS compliant.