PV4F230SS-324

Heilind Number:ESWPV4F230SS-324
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-324
ECAD Model:
3D Model

Description:

52-PV4F230SS324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-324
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS324
SKU:ESWPV4F230SS-324

Detailed Description

Introducing the PV4F230SS-324, a sleek and robust Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a rugged IP65 rating for dust and water resistance, this switch is ideal for industrial settings. The 24 VDC rated voltage ensures efficient power usage while the 2 A amperage capability allows for reliable operation. Featuring a durable panel mount design with a front-facing actuator, installation is simple and secure. The flush button actuator with ring illumination not only adds a touch of style but also enhances visibility in low-light conditions. With a SPDT contact configuration and On-On switch function, precise control is guaranteed. Solder termination and a 19mm circular panel cut-out diameter streamline the installation process. Operating smoothly in temperatures ranging from -20 to 55°C, this PV4 series switch is a dependable choice for various applications. Trust in its quality, RoHS compliance, and efficient performance. Elevate your control panel with the PV4F230SS-324.