PV4F230SS-325

Heilind Number:ESWPV4F230SS-325
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-325
ECAD Model:
3D Model

Description:

52-PV4F230SS325

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-325
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F230SS325
SKU:ESWPV4F230SS-325

Detailed Description

Introducing the PV4F230SS-325, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount front and IP65 rating, this switch is suitable for use in a variety of applications, from industrial machinery to outdoor equipment. The 24 VDC rated voltage ensures efficient power usage, while the SPDT contact configuration offers versatility in circuit control. Featuring a round flush button actuator and ring illumination, the PV4F230SS-325 combines functionality with modern design. Its solder termination type and 19 mm circular panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is built to withstand the rigors of everyday use. Upgrade to the PV4F230SS-325 for a superior switching solution.