PV4F230SS-327

Heilind Number:ESWPV4F230SS-327
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-327
ECAD Model:
3D Model

Description:

52-PV4F230SS327

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-327
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:250 VAC
Part Aliases:52-PV4F230SS327
SKU:ESWPV4F230SS-327

Detailed Description

Introducing the PV4F230SS-327, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a rugged IP65-rated construction, this switch ensures reliable operation even in demanding environments. The 24 VDC rated voltage and 2A amperage make it suitable for various power systems. Featuring a flush-mounted button and illuminated ring for easy visibility, the PV4 series switch offers both functionality and style. Its SPDT contact configuration and On-On switch function provide versatility in usage. Perfect for panel mounting with a 19mm circular cut-out, this switch is ideal for industrial control panels, machinery, and security systems. Crafted for excellence, it guarantees smooth operation in temperatures ranging from -20 to 55°C. Trust in the PV4F230SS-327 for seamless performance in your applications.