PV4F230SS-331

Heilind Number:ESWPV4F230SS-331
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-331
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F230SS331
SKU:ESWPV4F230SS-331

Detailed Description

Introducing the PV4F230SS-331, a robust and reliable anti-vandal push button switch ideal for demanding applications. With its durable construction and IP65 rating, this switch is designed to withstand harsh environments and tampering, making it perfect for outdoor or high-traffic settings. The sleek panel mount design with a flush button actuator ensures a secure installation, while the 2A rated amperage and SPDT contact configuration guarantee efficient performance. Illuminated by a ring light with 2.8VDC voltage, this switch offers both visual appeal and functionality. Compliant with RoHS regulations and operating at a rated voltage of 24VDC, it is not only environmentally friendly but also energy-efficient. Whether used in industrial machinery, public kiosks, or security systems, the PV4F230SS-331 is the go-to solution for reliable and long-lasting push button control.