PV4F230SS-334

Heilind Number:ESWPV4F230SS-334
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-334
ECAD Model:
3D Model

Description:

52-PV4F230SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-334
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS334
SKU:ESWPV4F230SS-334

Detailed Description

Introducing the PV4F230SS-334, a sleek and robust Anti-Vandal Push Button Switch designed for durability and performance. With a rugged IP65 rating, this switch is ideal for industrial and outdoor applications where reliability is paramount. The 2A rated voltage and SPDT contact configuration ensure efficient power control. Featuring a round, flush button actuator with ring illumination, it offers both tactile feedback and visual indication. Its panel mount design with a 19mm circular cut-out allows for easy installation on panels or control systems. With RoHS compliance and a wide operating temperature range (-20 to 55°C), this PV4 series switch guarantees not only functionality but also environmental responsibility. Upgrade your systems with the PV4F230SS-334 for seamless and secure operation.