PV4F230SS-335

Heilind Number:ESWPV4F230SS-335
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-335
ECAD Model:
3D Model

Description:

52-PV4F230SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-335
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F230SS335
SKU:ESWPV4F230SS-335

Detailed Description

Introducing the PV4F230SS-335, a high-performance Panel Mount Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek and modern design featuring a Round Flush Button actuator, this switch offers seamless integration into any panel or device. Rated for 2A at 24VDC, it ensures efficient power control while its IP65 rating guarantees protection against dust and water ingress. The SPDT contact configuration and On-On switch function provide versatile functionality. Illuminated with a 24VDC Ring, this switch offers visual feedback in dimly lit conditions. Its solder termination type and panel cut-out diameter of 19mm make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, it's suitable for a wide range of applications in various industries. Trust in the PV4 series for quality and performance.