PV4F230SS-336

Heilind Number:ESWPV4F230SS-336
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-336
ECAD Model:
3D Model

Description:

52-PV4F230SS336

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-336
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:125 VAC
Part Aliases:52-PV4F230SS336
SKU:ESWPV4F230SS-336

Detailed Description

Introducing the PV4F230SS-336, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With its IP65 rating, this switch is built to withstand dust and water exposure, making it ideal for outdoor and industrial applications. The 2A, 24VDC rated voltage ensures efficient operation, while the SPDT contact configuration allows for versatile switching options. Featuring a stylish round actuator with flush-mounted button design, this switch offers both functionality and aesthetics. The Ring illumination not only enhances visibility but also adds a modern touch to any panel. Constructed for easy installation, it mounts securely on panels with a 19mm circular cut-out diameter. Whether in machinery control or security systems, the PV4F230SS-336 guarantees smooth and ergonomic operation, even in temperatures ranging from -20 to 55°C. Upgrade to this high-quality Push Button Switch for seamless performance in your applications.