PV4F230SS-341-M01

Heilind Number:ESWPV4F230SS-341-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-341-M01
ECAD Model:
3D Model

Description:

19 mm Anti-Vandal Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-341-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F230SS341M01
SKU:ESWPV4F230SS-341-M01

Detailed Description

Introducing the PV4F230SS-341-M01 Anti-Vandal Push Button Switch, a durable and reliable component designed for demanding environments. With a sleek panel mount front, this switch boasts an IP65 rating, ensuring protection against dust and water ingress. The 2A rated amperage, along with a 24VDC operating voltage, guarantees efficient performance. Featuring a round actuator shape and illuminated ring, this switch not only offers tactile feedback but also enhances visibility in low-light conditions. The SPDT contact configuration and On-On switch function provide versatility for various applications. With a wide operating temperature range of -20 to 55°C, this switch is suitable for both indoor and outdoor use. Perfect for industrial machinery, control panels, and more, the PV4F230SS-341-M01 combines functionality with durability, making it a must-have component. Upgrade your systems with this high-quality push button switch.