PV4F230SS-344

Heilind Number:ESWPV4F230SS-344
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-344
ECAD Model:
3D Model

Description:

52-PV4F230SS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS344
SKU:ESWPV4F230SS-344

Detailed Description

Introducing the PV4F230SS-344, a sleek and robust anti-vandal push button switch designed for durability and performance. With a 2A amperage rating and IP65 ingress protection, this switch is ideal for demanding environments. Featuring a round flush actuator and ring illumination, it offers a tactile and visually appealing user experience. The SPDT contact configuration ensures reliable operation, while the 24VDC rated voltage and 12VDC illumination voltage cater to various applications. Panel mountable with a 19mm circular cut-out, installation is quick and easy. Whether in industrial settings or public areas, this PV4 series switch guarantees longevity and functionality. Rohs compliant and suitable for a wide temperature range from -20 to 55°C, it combines quality with versatility. Upgrade your control systems with the PV4F230SS-344 and experience seamless switching performance.