PV4F230SS-345

Heilind Number:ESWPV4F230SS-345
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-345
ECAD Model:
3D Model

Description:

52-PV4F230SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F230SS345
SKU:ESWPV4F230SS-345

Detailed Description

Introducing the PV4F230SS-345, a sleek and durable anti-vandal push button switch designed for robust performance in demanding environments. With a 2A amperage rating and IP65 ingress protection, this switch is built to withstand the elements. Its panel mount front design ensures easy installation, while the round button actuator with flush mounting adds a touch of sophistication. Operating at a rated voltage of 24VDC, it guarantees reliable functionality. The SPDT contact configuration provides versatile switching options, and the on-on switch function offers flexibility. Featuring solder termination and a circular 19mm panel cut-out diameter, it's perfect for a wide range of applications. Illuminate your control panel with the ring illumination, creating a visually striking interface. Whether used in industrial machinery or outdoor settings, this PV4 series switch delivers performance you can count on. With RoHS compliance and an operating temperature range of -20 to 55°C, it's a reliable choice for your project. Elevate your control system with the PV4F230SS-345 push button switch.