PV4F230SS-346

Heilind Number:ESWPV4F230SS-346
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-346
ECAD Model:
3D Model

Description:

52-PV4F230SS346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-346
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:125 VAC
Part Aliases:52-PV4F230SS346
SKU:ESWPV4F230SS-346

Detailed Description

Enhance the security and functionality of your control panels with our PV4 Series Anti-Vandal Push Button Switch. Designed for durability and reliability, this switch features a sleek, flush-mount panel design with an IP65 rating for protection against dust and water ingress. The round, illuminated button provides easy visibility and operation, perfect for applications where quick and precise input is essential. With a SPDT contact configuration and rated voltage of 24VDC, this switch ensures efficient and safe performance. Its solder termination type guarantees secure connectivity, while the wide operating temperature range of -20 to 55 °C makes it suitable for various environments. Ideal for industrial, commercial, and public use, this switch is a dependable choice for your panel mounting needs. Stay compliant with RoHS regulations and trust in the quality and functionality of our PV4 Series Anti-Vandal Push Button Switch.