PV4F230SS-347

Heilind Number:ESWPV4F230SS-347
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-347
ECAD Model:
3D Model

Description:

52-PV4F230SS347

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-347
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:250 VAC
Part Aliases:52-PV4F230SS347
SKU:ESWPV4F230SS-347

Detailed Description

Introducing the PV4F230SS-347, a sleek and durable Anti-Vandal Push Button Switch designed for demanding environments. This high-performance switch boasts a 2A amperage and is ROHS compliant, ensuring both efficiency and environmental responsibility. Its IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor or industrial use. The Panel Mount, Front installation offers easy integration into control panels or machinery. Featuring a stylish illuminated Ring actuator, this switch not only provides tactile feedback but also enhances visual appeal. With a 24VDC rated voltage and SPDT contact configuration, it offers reliable operation in a variety of applications. The Solder termination type ensures secure connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Perfect for control systems, security panels, and more, the PV4F230SS-347 is a versatile and dependable choice for any project.