PV4F230SS-3C1-M01

Heilind Number:ESWPV4F230SS-3C1-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-3C1-M01
ECAD Model:
3D Model

Description:

52-PV4F230SS3C1M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-3C1-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F230SS3C1M01
SKU:ESWPV4F230SS-3C1-M01

Detailed Description

Introducing the PV4F230SS-3C1-M01 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek and modern design, this switch is perfect for applications requiring high durability and security. Featuring a 2A amperage and IP65 rating, it ensures optimal performance even in harsh environments. The round actuator button, illuminated by a 2.8VDC ring, adds a touch of sophistication while enhancing visibility. Operating at 24VDC, with a contact configuration of SPDT, it offers versatility in switch functions. The solder termination type guarantees easy installation. Crafted for longevity and efficiency, this switch is ideal for various industries, including automotive, industrial control, and security systems. Upgrade to the PV4F230SS-3C1-M01 for premium quality and peace of mind.