PV4F230SS-3K1-M01

Heilind Number:ESWPV4F230SS-3K1-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-3K1-M01
ECAD Model:
3D Model

Description:

52-PV4F230SS3K1M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-3K1-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F230SS3K1M01
SKU:ESWPV4F230SS-3K1-M01

Detailed Description

Introducing the PV4F230SS-3K1-M01, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. With a sleek panel mount front and a durable IP65 rating, this switch guarantees reliable operation even in harsh conditions. Boasting a 2A amperage and a 24VDC rated voltage, it delivers powerful functionality with efficiency. The round actuator button, illuminated by a ring light at 1.8VDC or 2.8VDC, offers both tactile feedback and visual indication. Featuring a SPDT contact configuration and solder termination, it ensures secure connectivity. Its operating temperature range of -20 to 55°C further enhances its versatility. Ideal for applications requiring a high level of durability and performance, this PV4 series switch is the ultimate solution for industrial and commercial settings. Trust in its quality and craftsmanship for seamless operation every time.