PV4F230SS-3R1

Heilind Number:ESWPV4F230SS-3R1
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-3R1
ECAD Model:
3D Model

Description:

52-PV4F230SS3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-3R1
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Part Aliases:52-PV4F230SS3R1
SKU:ESWPV4F230SS-3R1

Detailed Description

Introducing the PV4F230SS-3R1, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount front and IP65 rating, this switch is built to withstand harsh conditions while delivering smooth operation. The round flush button with ring illumination not only enhances visibility but also adds a touch of modernity to any application. Featuring a SPDT contact configuration and rated for 2A at 24VDC, it ensures efficient power management. Perfect for industrial and commercial use, this switch offers versatility with solder termination and a panel cut-out diameter of 19mm. Whether it's for machinery control or security systems, the PV4F230SS-3R1 guarantees seamless performance even in temperatures ranging from -20 to 55°C. Elevate your equipment with this premium quality push button switch from the PV4 series.