PV4F230SS-3R4

Heilind Number:ESWPV4F230SS-3R4
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-3R4
ECAD Model:
3D Model

Description:

52-PV4F230SS3R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-3R4
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F230SS3R4
SKU:ESWPV4F230SS-3R4

Detailed Description

Introducing the PV4F230SS-3R4 Anti-Vandal Push Button Switch, a sleek and durable panel mount solution designed for demanding environments. With a 2A amperage rating and ROHS compliance, this switch ensures reliable performance while meeting environmental standards. Featuring an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The stylish ring illumination adds a modern touch while enhancing visibility in low-light conditions. The flush button actuator, crafted for comfort and precision, operates on a 24VDC system with a 12VDC illumination voltage. Constructed for longevity, this switch is built to withstand temperatures ranging from -20 to 55°C. Perfect for control panels, machinery, and more, it guarantees seamless operation where reliability is key. Elevate your setup with the PV4F230SS-3R4, the epitome of performance and style in push button switches.