PV4F230SS-3R5

Heilind Number:ESWPV4F230SS-3R5
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-3R5
ECAD Model:
3D Model

Description:

52-PV4F230SS3R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-3R5
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F230SS3R5
SKU:ESWPV4F230SS-3R5

Detailed Description

Introducing the PV4F230SS-3R5 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. With a sleek and durable design, this switch is perfect for environments requiring IP65 protection. Featuring a flush button actuator with a round shape, it provides a smooth and ergonomic touch experience. The SPDT contact configuration and On-On switch function offer versatile control options. Operating at 24 VDC and with an amperage of 2A, this switch is ideal for various electronic systems. Its solder termination type ensures secure connections, while the 19mm circular panel cut-out diameter simplifies installation. Whether in industrial settings or public access areas, trust the PV4 series for quality performance. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your control panel with the PV4F230SS-3R5, where durability meets functionality.