PV4F230SS-M01

Heilind Number:ESWPV4F230SS-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS-M01
ECAD Model:
3D Model

Description:

52-PV4F230SSM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F230SSM01
SKU:ESWPV4F230SS-M01

Detailed Description

Introducing the PV4F230SS-M01, a sleek and robust Anti-Vandal Push Button Switch designed for uncompromising durability in demanding environments. This PV4 series switch boasts a reliable SPDT contact configuration, ensuring precise and efficient operation. With a 2A amperage rating and 24VDC rated voltage, it offers optimal performance for a variety of applications. Its IP65 ingress protection rating guarantees resistance to dust and water, making it ideal for outdoor or industrial use. The flush-mounted round actuator, illuminated by a subtle ring, not only enhances visibility but also adds a touch of sophistication to any panel. Featuring solder termination and a panel cut-out diameter of 19mm, installation is quick and easy. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is as versatile as it is reliable. Upgrade to the PV4F230SS-M01 for a premium push button experience.