PV4F2B011-304

Heilind Number:ESWPV4F2B011-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-304
ECAD Model:
3D Model

Description:

PV4F2B011-304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-304
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B011304
SKU:ESWPV4F2B011-304

Detailed Description

Introducing the PV4F2B011-304, a sleek and durable Anti-Vandal Push Button Switch designed for demanding environments. With a rugged IP65 rating, this switch is dust-tight and protected against water jets, ensuring reliable performance in industrial settings. The 2A rated current and 24VDC voltage make it ideal for various applications. Featuring a stylish ring illumination and a flush round button actuator, it not only offers enhanced visibility but also a satisfying tactile experience. The SPDT contact configuration provides versatility in circuit control. Panel mounted with a 19mm circular cut-out, installation is a breeze. Whether it's for machinery, control panels, or outdoor equipment, this switch is built to withstand the elements with an operating temperature range of -20 to 55°C. Trust in the PV4 series for quality and longevity in your switch needs.