PV4F2B011-313

Heilind Number:ESWPV4F2B011-313
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-313
ECAD Model:
3D Model

Description:

52-PV4F2B011313

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-313
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B011313
SKU:ESWPV4F2B011-313

Detailed Description

Introducing the PV4F2B011-313, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek and sophisticated switch, part of the PV4 series, boasts a 2A amperage rating and operates at 24VDC, making it suitable for a wide range of applications. With an IP65 rating for dust and water resistance, it is built to withstand harsh environments. The flush button actuator, illuminated by a 6VDC ring, provides both tactile feedback and visual indication. Featuring a single-pole, double-throw contact configuration, this switch ensures reliable connectivity. Its panel mount, front-facing design with a 19mm circular cut-out diameter allows for easy installation. Ideal for industrial and commercial use, the PV4F2B011-313 combines functionality with style, making it a must-have component for your control panel.