PV4F2B011-324

Heilind Number:ESWPV4F2B011-324
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-324
ECAD Model:
3D Model

Description:

52-PV4F2B011324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-324
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B011324
SKU:ESWPV4F2B011-324

Detailed Description

Introducing the PV4F2B011-324, a high-performance Panel Mount Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. This RoHS-compliant switch, part of the PV4 series, features a sleek round actuator with a flush button design that ensures smooth operation. With an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Operating at a rated voltage of 24VDC and with a low amperage of 2A, it offers efficient power consumption. The illuminated ring around the actuator, powered by 12VDC, enhances visibility in low-light conditions. With a panel cut-out diameter of 19mm and solder termination type, installation is straightforward. Designed for a wide operating temperature range of -20 to 55°C, this switch is reliable in extreme conditions. Elevate your control panel with the PV4F2B011-324, a premium solution for your switching needs.