PV4F2B011-333

Heilind Number:ESWPV4F2B011-333
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-333
ECAD Model:
3D Model

Description:

52-PV4F2B011333

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-333
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV4F2B011333
SKU:ESWPV4F2B011-333

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a cutting-edge solution for secure and reliable control panel operations. With a sleek and durable design, this switch is engineered for demanding environments, boasting an IP65 rating for dust and water resistance. The flush-mounted button, illuminated by a vibrant ring in low-voltage 6 VDC, not only enhances visibility but also adds a touch of sophistication to any panel. Operating at 24 VDC with a 2A amperage and SPDT contact configuration, it ensures efficient performance and versatility. The solder termination type guarantees a secure connection, while the panel cut-out diameter of 19mm facilitates easy installation. Ideal for various applications including industrial machinery, security systems, and more, the PV4 Series combines functionality with style, making it a must-have component for any control setup.