PV4F2B011-334

Heilind Number:ESWPV4F2B011-334
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-334
ECAD Model:
3D Model

Description:

52-PV4F2B011334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-334
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B011334
SKU:ESWPV4F2B011-334

Detailed Description

Introducing the PV4F2B011-334, a cutting-edge Anti-Vandal Push Button Switch from the PV4 series. This sleek and robust switch is designed for durability, featuring a Panel Mount, Front installation and boasting an IP65 rating for reliable performance even in challenging environments. With a 2A amperage and SPDT contact configuration, it ensures efficient power handling. The Button (Flush) actuator, illuminated by a 12VDC Ring, offers both tactile feedback and visual indication. Operating at 24VDC, this switch is perfect for various applications. Its round actuator shape and 19mm circular panel cut-out diameter make it easy to integrate. Whether in industrial machinery, control panels, or security systems, the PV4F2B011-334 guarantees seamless operation. Upgrade to this high-quality switch and experience superior functionality.