PV4F2B011-341

Heilind Number:ESWPV4F2B011-341
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-341
ECAD Model:
3D Model

Description:

52-PV4F2B011341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B011341
SKU:ESWPV4F2B011-341

Detailed Description

Introducing the PV4F2B011-341, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. With an IP65 rating, this switch is protected against dust and water ingress, making it ideal for outdoor and industrial applications. The 2A rated amperage ensures efficient power handling, while the 24VDC rated voltage offers compatibility with various systems. Featuring a sleek Panel Mount design with a Front-facing installation, it seamlessly integrates into control panels and equipment. The illuminated Ring actuator, powered by 2.8VDC, not only enhances visibility but also adds a touch of sophistication to any setup. The SPDT contact configuration and On-(On) switch function provide versatile control options. Crafted with a rugged construction and operating temperature range of -20 to 55°C, this switch guarantees performance in harsh environments. Perfect for use in transportation, industrial machinery, and security systems, the PV4F2B011-341 is a dependable choice for demanding applications.