PV4F2B011-344

Heilind Number:ESWPV4F2B011-344
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-344
ECAD Model:
3D Model

Description:

52-PV4F2B011344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B011344
SKU:ESWPV4F2B011-344

Detailed Description

Introducing the PV4F2B011-344 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial applications. Featuring a sleek panel mount design with a durable IP65-rated front, this switch ensures long-lasting performance even in harsh environments. The flush button actuator, illuminated by a ring LED at 12VDC, offers easy visibility and operation. With a 2A amperage and SPDT contact configuration, it guarantees efficient electrical control. Ideal for machinery, control panels, and security systems, this switch is designed for seamless integration into your setup. Backed by RoHS compliance and operating temperature range of -20 to 55°C, it prioritizes both functionality and environmental responsibility. Upgrade your equipment with the PV4F2B011-344 for superior performance.