PV4F2B011-3R4

Heilind Number:ESWPV4F2B011-3R4
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-3R4
ECAD Model:
3D Model

Description:

52-PV4F2B0113R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-3R4
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B0113R4
SKU:ESWPV4F2B011-3R4

Detailed Description

Introducing the PV4F2B011-3R4 Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. This sleek panel mount switch features a flush button actuator, perfect for applications requiring a tamper-resistant design. With a rugged IP65 rating, it provides excellent protection against dust and water ingress. The SPDT contact configuration ensures versatile functionality, while the 2A amperage and 24VDC rated voltage make it suitable for a wide range of electronic systems. Its round shape and 19mm panel cut out diameter offer easy installation on various surfaces. Illuminate your control panels with the built-in ring illumination, powered by 12VDC. Ideal for industrial, automotive, and security applications, this PV4 series switch is RoHS compliant, guaranteeing environmentally-friendly construction. Trust in its performance even in harsh conditions, with an operating temperature range of -20 to 55°C. Upgrade your control interface with the PV4F2B011-3R4, the ultimate solution for robust and stylish push button switching.