PV4F2B011-3R5

Heilind Number:ESWPV4F2B011-3R5
Manufacturer:E-Switch
Manufacturer Number:PV4F2B011-3R5
ECAD Model:
3D Model

Description:

52-PV4F2B0113R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B011-3R5
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0113R5
SKU:ESWPV4F2B011-3R5

Detailed Description

Introducing the PV4F2B011-3R5, a durable and versatile anti-vandal push button switch perfect for various applications. With a sleek panel mount design and IP65 rating, this switch is built to withstand tough environments. The flush button actuator, illuminated with a ring for easy visibility, offers a smooth operation. Rated for 2A at 24VDC, it provides reliable performance. Featuring a SPDT contact configuration and solder termination, it ensures efficient connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a reliable choice for both indoor and outdoor use. Upgrade your control panel with the PV4 series Push Button Switch, a high-quality solution that combines functionality with durability.