PV4F2B01S-331-M01

Heilind Number:ESWPV4F2B01S-331-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B01S-331-M01
ECAD Model:
3D Model

Description:

52-PV4F2B01S331M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B01S-331-M01
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B01S331M01
SKU:ESWPV4F2B01S-331-M01

Detailed Description

Introducing the PV4F2B01S-331-M01, a cutting-edge Anti-Vandal Push Button Switch designed for performance and durability. This sleek panel mount switch, part of the PV4 series, boasts a sleek ring illumination feature, adding a touch of style to its functionality. With a robust IP65 rating, it guarantees reliable operation even in challenging environments. The 2A amperage and 24VDC rated voltage ensure efficient power management, while the SPDT contact configuration offers versatility in switching applications. Crafted for seamless integration, its panel cut-out diameter of 19mm and solder termination type make installation a breeze. Whether used in industrial machinery or consumer electronics, this switch delivers precision and longevity. Embrace innovation with the PV4F2B01S-331-M01, where performance meets style.