PV4F2B0SS-301-M01

Heilind Number:ESWPV4F2B0SS-301-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-301-M01
ECAD Model:
3D Model

Description:

52-PV4F2B0SS301M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-301-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS301M01
SKU:ESWPV4F2B0SS-301-M01

Detailed Description

Introducing the PV4F2B0SS-301-M01, a durable and reliable Anti-Vandal Push Button Switch designed for seamless integration into your control panels. With a sleek Front Panel Mount, this switch features a convenient Button (Flush) actuator in a Round shape, making it easy to operate. Rated for 2A at 24VDC, it ensures efficient performance in various applications. The SPDT contact configuration offers versatility in switching functions, while the IP65 rating guarantees protection against dust and water ingress. Its Ring illumination adds a touch of sophistication and enhances visibility. Crafted for durability, it can withstand temperatures ranging from -20 to 55°C. Perfect for industrial and commercial use, this PV4 series switch is ROHS compliant and promises quality you can trust. Upgrade your control system with the PV4F2B0SS-301-M01 for seamless and reliable operation.