PV4F2B0SS-301

Heilind Number:ESWPV4F2B0SS-301
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-301
ECAD Model:
3D Model

Description:

ILLUMINATED ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-301
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SS301
SKU:ESWPV4F2B0SS-301

Detailed Description

Introducing the PV4F2B0SS-301, an illuminated anti-vandal switch that combines durability with functionality. Designed for reliable performance in challenging environments, this RoHS compliant switch features a sleek panel mount with a front-facing design. The 2A amperage and IP65 rating ensure it can withstand demanding conditions. Its ring illumination adds a touch of sophistication while enhancing visibility. With a round flush button actuator and SPDT contact configuration, this switch offers versatility in usage. Operating at 24VDC, it guarantees efficient power delivery. The solder termination type ensures secure connections. Perfect for applications requiring a durable and visually appealing solution, the PV4F2B0SS-301 is a must-have in the Push Button Switches category.