PV4F2B0SS-304

Heilind Number:ESWPV4F2B0SS-304
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-304
ECAD Model:
3D Model

Description:

PUSH BUTTON SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-304
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F2B0SS304
SKU:ESWPV4F2B0SS-304

Detailed Description

Introducing the PV4F2B0SS-304, a sleek and durable PUSH BUTTON SWITCH designed for high-performance applications. With a rugged construction and IP65 rating, this switch guarantees reliability even in demanding environments. The anti-vandal design ensures security, while the flush button actuator and ring illumination provide a modern and user-friendly interface. Operating at 24VDC with a 2A amperage, it offers efficient power management. The SPDT contact configuration and On-(On) switch function make it versatile for various control systems. Easy to install with solder termination, it suits panel mount setups with a 19mm circular cut-out diameter. Whether in industrial or commercial settings, this PV4 series switch guarantees seamless operation in temperatures ranging from -20 to 55°C. Elevate your control systems with this premium quality push button switch.