PV4F2B0SS-305

Heilind Number:ESWPV4F2B0SS-305
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-305
ECAD Model:
3D Model

Description:

52-PV4F2B0SS305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-305
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS305
SKU:ESWPV4F2B0SS-305

Detailed Description

Introducing the PV4F2B0SS-305 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a robust IP65 rating, this switch is designed to withstand tough environments while providing reliable performance. The 2A rated amperage ensures efficient power control, perfect for various applications. Featuring a round button actuator with a flush design, it combines functionality with a modern aesthetic. The SPDT contact configuration offers versatile switching options, while the 24 VDC rated voltage guarantees compatibility with standard power systems. Illuminate your control panel with the ring illumination, adding a touch of sophistication to your setup. Built for convenience, the termination type is solder, simplifying installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for a wide range of environments. Discover the perfect balance of style and functionality with the PV4F2B0SS-305.