PV4F2B0SS-311-M01

Heilind Number:ESWPV4F2B0SS-311-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-311-M01
ECAD Model:
3D Model

Description:

52-PV4F2B0SS311M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-311-M01
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2B0SS311M01
SKU:ESWPV4F2B0SS-311-M01

Detailed Description

Introducing the PV4F2B0SS-311-M01, a cutting-edge Anti-Vandal Panel Mount Button Switch designed for optimal performance in demanding environments. With a sleek and durable construction meeting RoHS compliance standards, this switch is perfect for industrial applications. Boasting a 2A amperage and an IP65 rating, it ensures reliable operation even in harsh conditions. The flush button actuator, illuminated with a ring, offers both functionality and style. Rated for 24VDC, this SPDT switch guarantees efficient power control. Its solder termination type and 19mm circular panel cut-out make installation a breeze. Whether in indoor or outdoor settings, from -20 to 55°C, trust the PV4 series for seamless operation. Elevate your control systems with this high-quality Push Button Switch.