PV4F2B0SS-315

Heilind Number:ESWPV4F2B0SS-315
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-315
ECAD Model:
3D Model

Description:

52-PV4F2B0SS315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-315
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0SS315
SKU:ESWPV4F2B0SS-315

Detailed Description

Enhance your control panel with the PV4F2B0SS-315 Anti-Vandal Push Button Switch. This durable and reliable switch, part of the PV4 series, boasts a robust IP65 rating, making it suitable for various indoor and outdoor applications. Featuring a sleek panel mount design with a front-facing button, it offers both functionality and style. The round flush actuator, illuminated by a ring light, adds a touch of sophistication while ensuring easy visibility in any environment. With a rated voltage of 24VDC and a contact configuration of SPDT, this switch guarantees efficient performance. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a versatile solution for your industrial or commercial needs. Elevate your control setup with the PV4F2B0SS-315.