PV4F2B0SS-325

Heilind Number:ESWPV4F2B0SS-325
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-325
ECAD Model:
3D Model

Description:

PV4F2B0SS-325

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-325
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F2B0SS325
SKU:ESWPV4F2B0SS-325

Detailed Description

Introducing the PV4F2B0SS-325 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. Featuring a sleek design from the PV4 series, this switch is built to withstand tough environments with its IP65 rating, ensuring dust and water resistance. The round actuator button provides a satisfying tactile feedback, while the SPDT contact configuration offers versatility in usage. With a 2A amperage and 24VDC rated voltage, it guarantees efficient performance. The flush-mounted button, illuminated by a ring, not only enhances visibility but also adds a touch of sophistication to any application. Ideal for industrial settings, this switch operates flawlessly within a wide temperature range of -20 to 55°C. Trust in the quality and durability of this RoHS compliant product for seamless control and convenience. Elevate your control panel with the PV4F2B0SS-325.