PV4F2B0SS-331-M01

Heilind Number:ESWPV4F2B0SS-331-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-331-M01
ECAD Model:
3D Model

Description:

52-PV4F2B0SS331M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-331-M01
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SS331M01
SKU:ESWPV4F2B0SS-331-M01

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, an industrial-grade solution for reliable operation in demanding environments. With an IP65 rating for dust and water resistance, this switch is built to withstand tough conditions. The sleek panel mount design, featuring a flush round button actuator with a glowing ring illumination, not only enhances aesthetics but also provides clear visibility in low-light settings. Rated for 2A at 24VDC, it offers efficient power control. The SPDT contact configuration ensures versatile functionality. Solder termination and a 19mm circular panel cut-out make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for machinery, control panels, and outdoor applications. Upgrade to the PV4F2B0SS-331-M01 for premium quality and performance.