PV4F2B0SS-331

Heilind Number:ESWPV4F2B0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-331
ECAD Model:
3D Model

Description:

PV4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SS331
SKU:ESWPV4F2B0SS-331

Detailed Description

Enhance your control panel with the PV4F2B0SS-331, part of the PV4 Series. This robust anti-vandal push button switch combines durability with sleek design. With a 2A amperage and 24VDC rated voltage, it ensures reliable performance in various applications. Featuring an IP65 rating, it's dust and water-resistant, perfect for indoor and outdoor use. The flush button actuator with ring illumination adds a touch of sophistication while providing clear visibility. Its SPDT contact configuration offers versatility in circuit control. Easy to install with solder termination and a 19mm panel cut-out diameter, it's suitable for panel mount front mounting. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for demanding environments. Elevate your control setup with the PV4F2B0SS-331, a premium solution in the world of push button switches.