PV4F2B0SS-333-M26

Heilind Number:ESWPV4F2B0SS-333-M26
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-333-M26
ECAD Model:
3D Model

Description:

52-PV4F2B0SS333M26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-333-M26
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV4F2B0SS333M26
SKU:ESWPV4F2B0SS-333-M26

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounting needs. With an IP65 rating, this switch is designed to withstand harsh environments while providing a sleek and professional appearance. The illuminated ring and power symbol make it easy to locate and operate, even in low-light conditions. Featuring a flush button actuator and SPDT contact configuration, it offers precise and responsive switching capabilities. Rated for 2A at 24VDC, it is suitable for a wide range of applications. With a panel cut-out diameter of 19mm and solder termination type, installation is quick and simple. Whether you're looking for a high-performance switch for industrial machinery or a stylish control option for consumer electronics, the PV4 Series delivers exceptional quality and performance.