PV4F2B0SS-334-M01

Heilind Number:ESWPV4F2B0SS-334-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-334-M01
ECAD Model:
3D Model

Description:

52-PV4F2B0SS334M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-334-M01
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS334M01
SKU:ESWPV4F2B0SS-334-M01

Detailed Description

Introducing the PV4F2B0SS-334-M01 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a robust IP65 rating, this switch is built to withstand the elements, making it ideal for both indoor and outdoor applications. The 2A rated amperage ensures reliable performance, while the 24VDC operating voltage offers versatility in power requirements. Featuring a flush button actuator with a stylish ring illumination, this switch not only provides tactile feedback but also adds a touch of sophistication to any control panel. The SPDT contact configuration allows for flexible connectivity options, while the solder termination type ensures secure and lasting connections. Designed for ease of installation, the circular 19mm panel cut-out diameter makes integration a breeze. Whether in industrial or commercial settings, the PV4F2B0SS-334-M01 is the perfect choice for demanding environments.