PV4F2B0SS-335

Heilind Number:ESWPV4F2B0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-335
ECAD Model:
3D Model

Description:

52-PV4F2B0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-335
Series:PV4
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV4F2B0SS335
SKU:ESWPV4F2B0SS-335

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a durable and reliable solution for demanding environments. This panel mount switch, featuring a sleek button (flush) actuator with a round shape, offers a seamless operation with a tactile feedback. Rated for 2A at 24VDC, it ensures efficient power control. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. The SPDT contact configuration provides versatility in circuit design. With a panel cut-out diameter of 19mm, installation is convenient. Illuminated by a ring LED at 24VDC, visibility is enhanced even in low-light conditions. Operating smoothly within a wide temperature range of -20 to 55°C, this switch is a dependable choice for various applications in the industrial, automotive, and electronics sectors.