PV4F2B0SS-341-M01

Heilind Number:ESWPV4F2B0SS-341-M01
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-341-M01
ECAD Model:
3D Model

Description:

PV4F2B0SS-341-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-341-M01
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SS341M01
SKU:ESWPV4F2B0SS-341-M01

Detailed Description

Introducing the PV4F2B0SS-341-M01, a cutting-edge Anti-Vandal Push Button Switch designed for unparalleled performance. With a sleek Panel Mount Front design and IP65 rating, this switch ensures durability and reliability even in the harshest environments. Boasting a 2A amperage and SPDT contact configuration, it offers optimal functionality for various applications. The illuminated Ring feature, powered by a low 2.8VDC, not only enhances visibility but also adds a touch of sophistication. Engineered for seamless operation, the Button (Flush) actuator with Round shape and On-(On) switch function guarantees smooth tactile feedback. With a rated voltage of 24VDC and solder termination type, installation is a breeze. The PV4F2B0SS-341-M01 is the perfect choice for those seeking a high-performance switch that combines style, functionality, and reliability.