PV4F2B0SS-341

Heilind Number:ESWPV4F2B0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-341
ECAD Model:
3D Model

Description:

52-PV4F2B0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-341
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2B0SS341
SKU:ESWPV4F2B0SS-341

Detailed Description

Introducing the PV4F2B0SS-341 Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. This durable switch, part of the PV4 series, boasts a 2A amperage rating and is ROHS compliant, ensuring both performance and environmental responsibility. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The sleek panel mount design with front illumination featuring a ring LED not only enhances visibility but also adds a touch of sophistication to any panel. Operating at a rated voltage of 24VDC, this switch is ideal for low voltage applications. Its SPDT contact configuration and On-(On) switch function provide versatility in usage. The round actuator button, terminated with solder connections, offers a comfortable and secure interface. With an illumination voltage of 2.8VDC and an operating temperature range of -20 to 55°C, this switch is designed for reliable performance in various environments. The panel cut-out diameter of 19mm allows for easy installation. Whether for industrial machinery, control panels, or automotive applications, the PV4F2B0SS-341 is the perfect choice for demanding environments. Elevate your control systems with this high-quality, panel mount push button switch.